• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Sechskant-Steckschlüssel 5,5x125mm Soft-Finish Socket wrench Spanner size (metric): 5.5 mm Blade length: 125 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket wrench

Spanner size

5.5 mm

Blade length

125 mm

Length

236 mm

Blade type

Hexagonal

Width

24.00 mm

Height

3.00 mm

Dim

(L x W x H) 236 x 24.00 x 3.00 mm

Weight

0.069 kg

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813220 Wiha Sechskant-Steckschlüssel 5,5x125mm Soft-Finish Socket wrench Spanner size (metric): 5.5 mm Blade length: 125 mm

Description

Hexagon head SW 5.5 x 125

This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)