• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Bit screwdriver

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit screwdriver

Length

120 mm

Material

Tool steel

Weight

58 g

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

Features

Magnetic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595713 BERNSTEIN Tools for Electronics Bit screwdriver

Description

The 2-component screwdriver plastic handle is ergonomically designed and non-slip.

This text is machine translated.

Features

  • 2-component plastic handleErgonomically shaped non-slipBlades Ø 10.0 mmMounting SW 6.35 mm (1/4 inch)Material high-quality tool steelTotal length 120 mm.Weight 58 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.