• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics EUROline-Power Workshop Screwdriver set 6-piece Slot, Pozidriv

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Pozidriv

Material

Chromium-vanadium steel

Material properties

tempered

chrome plated

phosphated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406751 BERNSTEIN Tools for Electronics EUROline-Power Workshop Screwdriver set 6-piece Slot, Pozidriv

Description

From the series of EUR Oline-Power, in the view of cardboard.

Scope of delivery

  • Euro line-power workshop screwdriver, blade 100 mm, cutting width 5.5 mm, Cutting thickness 1.0 mm, issue size 107 x 27 mm
  • euro line power workshop screwdriver, blade 125 mm, cutting width 6.5 mm, Cutting thickness 1.2 mm, issue size 114 x 32 mm
  • euro line-Power Electrician's screwdriver, blade 100 mm, cutting width 4.0 mm, Cutting thickness of 0.8 mm, issue size 100 x 21 mm
  • euro line-Power Electrician's screwdriver, blade 150 mm, cutting width 5.5 mm, Cutting thickness 1.0 mm, issue size 107 x 27 mm
  • euro line-Power Phillips screwdriver size 1, blade length 80 mm, blade size 107 x 27 mm Ø 4.5 mm, issue
  • euro line-power cross-head screwdriver, size 2, blade length 100 mm, blade diameter 6.0 mm, issue size 114 x 32 mm
  • VDE voltage tester 220 - 250 V, blade length 60 mm, cutting width 3.0 mm, issue size 76 x 15 mm.

Hints

This text is machine translated.