• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics TRENDY C 2282 Tool kit ESD Case 18-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool kit

Range of uses

ESD

Car phone holder features

Case

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520994 BERNSTEIN Tools for Electronics TRENDY C 2282 Tool kit ESD Case 18-piece

Description

Scope of delivery

  • 3-133-13 2-620 PLCC extraction tool
  • Side cutter, 145 mm, for soft wire up to 2.5 mm Ø, for hard wire up to 1.25 mm Ø, chrome-plated, with conductive black hand protection covers
  • 3-602-15 Side Cutter Classic Line, 115 mm, with rounded pliers head, Flush, conductive two-colored hand protection covers
  • 3-632-15 flat-nosed pliers, 120 mm, with classic line short jaws dissipative, two-tone hand protection covers
  • 3-633-15 Classic Line needle-nose pliers, 120 mm, with short jaws dissipative, two-tone hand protection covers
  • 4-603 slotted screwdriver with dissipative handle, blade from CV, chrome-plated, 40 x 1.5 mm
  • 4-605 slotted screwdriver with dissipative handle, blade from CV, chrome-plated, 40 x 2.0 mm
  • 4-606 slotted screwdriver with dissipative handle, blade from CV, chrome-plated, 50 x 2.5 mm
  • 4-621 Phillips screwdriver with dissipative handle, blade from CV, chrome-plated, Gr. 000
  • Cross-tip screwdriver with 4-622 Dissipative handle, blade from CV, chrome-plated, size 00
  • 4-623 Crosshead Screwdrivers, with dissipative handle, blade from CV, chrome-plated, 5-049-13 Gr. 0
  • SMD tweezers, 110 mm, straight, super-sharp, with ESD coating
  • 5-055-13 SMD tweezers, 120 mm, sickle-shaped, super-sharp, as before
  • 5-059-13 SMD tweezers, 120 mm, flat, round tips, 2.0 mm wide, such as
  • 6-661 TORX screwdriver with dissipative handle, blade from CV, chrome-plated, T5
  • 6-662 TORX screwdriver with dissipative handle, blade from CV, chrome-plated, T6
  • 6-663 L TORX screwdriver with dissipative handle, blade from CV, chrome-plated, T7 with hole
  • 7-422 ESD brush, brush width 20 mm
  • 9-354 ESD-Handling-Set (only in the set 2280), consisting of: foldable, green workplace support (surface resistance according to DIN 53482: approx. 108 Ohm), dimensions: 500 x 400 x 0.35 mm, contact strap with coiled cable, grounding cable 2500 mm long with 1 M Ohm-Sicherheitswiderstand including alligator clip.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.