• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN WINKEL Angle with screw Aluminium (L x W x H) 195 x 70 x 195 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Angle
Material
Aluminium
Features
with screw
Length
195 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Angle

Features

with screw

Length

195 mm

Width

70 mm

Height

195 mm

Dim

(L x W x H) 195 x 70 x 195 mm

Material

Aluminium

Content

1 pc(s)

Type

WINKEL

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2705604 BERNSTEIN WINKEL Angle with screw Aluminium (L x W x H) 195 x 70 x 195 mm 1 pc(s) Piece

Description

With installation opening including screwed plastic cover.Modern industrial design and well-thought ergonomics! The combination possibilities of the components result in an innovative system solution that runs according to the modular principle. The complete system can easily be assembled on machines and systems. This special ease-of-installation of the CS-3000 reduces the installation effort, WAS leading to a significant reduction in time and costs.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?