• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey GRZ10 Clamp 0 - 100 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Parallel jaw gripper GRZ 100/65

  • Parallel jaw faces
  • Prism recess for small round parts
  • Includes pressure caps for gentle clamping of sensitive surfaces

Technical specifications

Product type

Clamp

Manufacturer part #

GRZ10

Wingspan

0 - 100 mm

Weight

1 kg

Nosing

65 mm

Clamping range

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818705 Bessey GRZ10 Clamp 0 - 100 mm

Information

Information 818705 Bessey GRZ10 Clamp 0 - 100 mm

Description

Features

  • Parallel clamping surfaces
  • claw cutout for small round parts
  • Including protective caps for gentle clamping without damaging sensitive surfaces.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)