• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 450.0350 Gripper 260 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Special clamping locking pliers, Ø 8 -12mm

  • Metal handle
  • For plastic pipes

Technical specifications

  • General application area: For plastic pipes
  • Diameter in mm: 8 / 9 / 10 / 11 / 12 mm
  • Size: 1
  • Handle: Metal handle
Product type

Gripper

Manufacturer part #

450.0350

Length

260 mm

Material

Cromoly steel

Dim

(L x W x H) 260 x 100 x 50 mm

Weight

775 g

Height

50 mm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698981 KS Tools 450.0350 Gripper 260 mm

Description

For a secure hold of plastic pipes. High time and cost saving. Ideal in confined spaces Suitable for a variety of uses. With release lever. With locking device. Size adjustment by adjusting wheel. Black powder coated. Chrome moly.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 309.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)