• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey GRZ20 Parallel jaw gripper Straight with claw cutout 0 - 200 mm

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Parallel jaw gripper GRZ 200/65

  • Parallel jaw faces
  • Prism recess for small round parts
  • Includes pressure caps for gentle clamping of sensitive surfaces

Technical specifications

Product type

Parallel jaw gripper

Manufacturer part #

GRZ20

Wingspan

0 - 200 mm

Jaw shape

Straight with claw cutout

Weight

1.2 kg

Features

Incl. cap

Nosing

65 mm

Clamping range

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818706 Bessey GRZ20 Parallel jaw gripper Straight with claw cutout 0 - 200 mm

Information

Information 818706 Bessey GRZ20 Parallel jaw gripper Straight with claw cutout 0 - 200 mm

Description

Features

  • Parallel clamping surfaces
  • claw cutout for small round parts
  • Including protective caps for gentle clamping without damaging sensitive surfaces.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)