• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey GSM25 Clamp Span width (max.):250 mm Nosing length:140 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-power clamp classiX GSM 250/140

  • Clamping force up to 11,000 N with a tightening torque of 40 Nm
  • Special heat-resistant pressure plate, can be tilted by up to 35°

Our service for you

Technical specifications

Product type

Clamp

Span width (max.)

250 mm

Nosing

140 mm

Weight

2.575 kg

Content

1 pc(s)

Clamping range

250 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647429 Bessey GSM25 Clamp Span width (max.):250 mm Nosing length:140 mm

Description

Features

  • The clamping force of up to 12,000 N at a tightening torque of 40 Nm
  • Heat-resistant special pressure plate, can be tilted up to 35°

Hints

This text is machine translated.