User & Safety Instructions 3731162 Bessey GSV300M Clamp Product size (length): 3300 mm
Description
Variable high-power screw clamp with rail made from cold drawn and galvanized profile · 2 Sliding handle forged from Quenched steel · Can be plugged without the tool for spreading · The clamp can be pushed through openings in the workpiece · Clamping force up to 6500 N (with span width up to 2000 mm) or 9000 N (with span width 3000 mm) · Heat-resistant 35° swiveling special pressure plate (at span width up to 2000 mm) · With sintered steel insert at 3000 mm span Other technical features: · Weight: 12.66kg
This text is machine translated.
Scope of delivery
21041601
Description
Variable high-power screw clamp with rail made from cold drawn and galvanized profile · 2 Sliding handle forged from Quenched steel · Can be plugged without the tool for spreading · The clamp can be pushed through openings in the workpiece · Clamping force up to 6500 N (with span width up to 2000 mm) or 9000 N (with span width 3000 mm) · Heat-resistant 35° swiveling special pressure plate (at span width up to 2000 mm) · With sintered steel insert at 3000 mm span Other technical features: · Weight: 12.66kg