• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey Multisnip Longstyle D 22 A Suitable for For long and continuous cutting and large radius. D22A

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Width

75 mm

Length

280 mm

Suitable for

For long and continuous cutting and large radius.

Type

D22A Left hand cut

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821686 Bessey Multisnip Longstyle D 22 A Suitable for For long and continuous cutting and large radius. D22A

Description

One piece forged shear head forged into the die Inductive hardened cutting for long life and optimal flash free cutting results. Anti slip covers in plastic, both the parts are in hinged bearing so that it provides an extra leverage.

Features

  • Left hand cut
  • Extra long and lateral recessed cutting.
  • Angled shear head for high security, brings the material on distance and the hand out from the dnger zone.
  • Cutting quality stainleess steel
  • cutting hardness min. 59 HRC.

More interesting products

(*All information is plus legal VAT)