• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey SGU30-14-10 Clamp Span width (max.):300 mm Product size (length): 555 mm Nosing length:140 mm

1/8
EAN:
Part number:
Item no:
Unavailable

167 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Clamp

Span width (max.)

300 mm

Nosing

140 mm

Length

555 mm

Content

1 pc(s)

Width

205 mm

Tension

12000 N

Height

45 mm

Clamping range

300 mm

UKCA

yes

Description

High-performance clamps in U-Shape SGU clamping force of up to 12,000 N on both sides cross-clamping torque of 40 Nm Your advantages at a glance: highest stability of the U-shaped fixed bracket is made from one piece, refined and thus torsion-resistant. This guarantees maximum breaking strength and highest stability. Movable special pressure plate the heat-resistant high-performance pressure plate (HSE/STBU) with a large ball head inside can be up to 35° and replace. It has an extremely long life thanks to excellent sliding and emergency running properties of the oil-soaked sintered steel insert. Forged sliding clamp of the sliding arm is made of forged Quenched steel and can withstand even the largest of loads. You can at any time. The coated spindle is particularly stable and wear resistant coated spindle. This increases the service life significantly. Sturdy T-handle The stable T-handle has hand-friendly verrundete toggle ends and a hexagon. For powerful and controlled hooking up.

Hints

This text is machine translated.