• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TGN40T30 L clamp Span width (max.):400 mm Nosing length:300 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Deep clamping screw clamp TGNT 400/300

  • Clamping force up to 7,000 N
  • Heavy-duty design
  • Ergonomically shaped wood handle
  • Large, stable solid flat rail with serration
  • Rail dimensions great than and equal to 40 x 11 are ungalvanized

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

400 mm

Nosing

300 mm

Weight

5.578 kg

Content

1 pc(s)

Clamping range

400mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647050 Bessey TGN40T30 L clamp Span width (max.):400 mm Nosing length:300 mm

Description

Features

  • Heavy-duty design
  • Ergonomically designed wooden handle
  • Large, stable vollprofilschiene with fluting

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)