• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1586228 Clamp set Product size (length): 50 mm Nosing length:18 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

374 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring clamp metal 50 mm

Our service for you

Technical specifications

  • Clamp width: 15 mm
Product type

Clamp set

Nosing

18 mm

Length

50 mm

Weight

11 g

Content

1 pc(s)

Width

33 mm

(Ø)

14 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586228 TOOLCRAFT 1586228 Clamp set Product size (length): 50 mm Nosing length:18 mm

Description

Features

  • Metal spring terminal
  • dimensions 50 x 33 x 14 mm
  • rubberized red

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)