All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Garage & Workshop Supplies
Workplace Equipment
Screw Clamps
Bessey TU-TRAGE Clamp extension Span width (max.):1010 mm
1/6
Variants
Other variants on this article
EAN:
4008158001319
Part number:
TU-TRAGE
Item no:
647268
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Variants
Description
Highlights & Details
Turfutterstreben-Set TU-carrying
Gently and precisely braces and supports door casing during foam filling of wall joint
Telescopic square anodised aluminium tubing with mm scale and adjusting screw for precision work
Cross-shaped pressure plate with interchangeable clamping elements for
Technical specifications
Show items with the same values
Product type
Clamp extension
Span width (max.)
1010 mm
Weight
11070 g
Content
1 pc(s)
Spreading range
565 - 1010 mm
UKCA
yes
Variants
(All information is without VAT, plus shipping costs)
Download CSV
Bessey TU-TRAGE Clamp extension Span width (max.):1010 mm
Item no:
647268
Unavailable
Conrad Electronic
This article
Piece(s)
Minimum order quantity: 1
Multiple: 1
Bessey TU Clamp extension Span width (max.):1010 mm
Item no:
647267
Unavailable
6 Piece(s)
Conrad Electronic
Piece(s)
Minimum order quantity: 1
Multiple: 1
Description
6 pieces or 3 set of turfutterstreben per blow. For a total of 3 doors.
Hints
This text is machine translated.
Description
6 pieces or 3 set of turfutterstreben per blow. For a total of 3 doors.
Hints
This text is machine translated.
What kind of Screw Clamps are you looking for?
Bessey clamps
Bessey parallel jaw clamp
Bessey Quick-grip Clamps
Clamps
Parallel jaw clamps
Quick grip clamp
Spring clamp
Wolfcraft Quick-grip Clamps