Fortech™ outsideLuxurious wave design offers uniform and supportive sleep surface Built-in 220 - 240 V~ AC pump blows up the bed in 5 minutes Ultra-Fresh® antimicrobial treatment
Technical specifications
User capacity: 2
Weight capacity: 350 kg (772 lbs)
Product dimension
Inflated: 203 x 152 x 46 cm (80" x 60" x 18")
Deflated: 203 x 150 cm (79.92" x 59.06")
Built-in 220-240V~ electric air pump
Max. load capacity
350 kg
Factory colour
Anthracite grey
Dim
(L x W x H) 203 x 152 x 46 cm
Weight
8.65 kg
Product type
Airbed
Width
152 cm
Height
46 cm
Length
203 cm
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 2620939 Bestway 69050 Airbed (L x W x H) 203 x 152 x 46 cm Anthracite grey
Description
The inflatable double bedA real dream for travellers: To be on the road and yet to sleep in your own double bed. With the Bestway 69050 air bed, this is possible in no time at all. The built-in pump inflates the 203 x 152 x 46 cm bed in 5 minutes and offers a uniform and comfortable sleeping surface in luxurious wave design. Even for overnight guests it becomes the ideal place to sleep in no time at all.Maximum comfortThe Bestway 69050 air bed offers excellent sleeping comfort: The Premium Soft Top™ bed surface includes small air cushions, thus providing more cushioning and comfort. In addition, the circumferential frame design makes the air bed very stable, was supporting and relieving the spine.High quality materialsThe Fortech™ exterior is 150 times more resistant to abrasion, 92% more resistant to expansion and 75% more resistant to puncture than PVC. The Ultra-Fresh® antimicrobial treatment protects against unpleasant odors and the infestation of mold or mildew on the sleeping surface. The bed is designed for indoor use and comes with a storage bag and repair patch.
This text is machine translated.
Features
The Fortech™ exterior is 150 times more resistant to abrasion, 92% more resistant to expansion and 75% more resistant to puncture than PVCUltra-Fresh® antimicrobial treatment to protect the product from the growth of odor-causing bacteria, mold and mildew on the sleeping surface The Premium Soft Top™ sleep surface includes air to provide more cushioning, comfort and support Designed for indoor useThe circumferential frame design prevents the rolling to the side and increases the stability while lying
Scope of delivery
Air bedBagRepair plaster
Hints
As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.
Description
The inflatable double bedA real dream for travellers: To be on the road and yet to sleep in your own double bed. With the Bestway 69050 air bed, this is possible in no time at all. The built-in pump inflates the 203 x 152 x 46 cm bed in 5 minutes and offers a uniform and comfortable sleeping surface in luxurious wave design. Even for overnight guests it becomes the ideal place to sleep in no time at all.Maximum comfortThe Bestway 69050 air bed offers excellent sleeping comfort: The Premium Soft Top™ bed surface includes small air cushions, thus providing more cushioning and comfort. In addition, the circumferential frame design makes the air bed very stable, was supporting and relieving the spine.High quality materialsThe Fortech™ exterior is 150 times more resistant to abrasion, 92% more resistant to expansion and 75% more resistant to puncture than PVC. The Ultra-Fresh® antimicrobial treatment protects against unpleasant odors and the infestation of mold or mildew on the sleeping surface. The bed is designed for indoor use and comes with a storage bag and repair patch.
This text is machine translated.
Features
The Fortech™ exterior is 150 times more resistant to abrasion, 92% more resistant to expansion and 75% more resistant to puncture than PVCUltra-Fresh® antimicrobial treatment to protect the product from the growth of odor-causing bacteria, mold and mildew on the sleeping surface The Premium Soft Top™ sleep surface includes air to provide more cushioning, comfort and support Designed for indoor useThe circumferential frame design prevents the rolling to the side and increases the stability while lying
Scope of delivery
Air bedBagRepair plaster
Hints
As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.
What kind of Inflatable Furniture are you looking for?