
Highlights & Details
BetaFPV Cetus X FPV kit
- 2S Power brushless drone with slim design
- 3 flight modes (angle, horizon, air mode), a key switch
- FPV simulator
Technical specifications
- Product type
Race copter
- Model version
RtF
- Dim
(L x W x H) 135.88 x 133.2 x 53.95 mm
- Use
FPV Race
First Person View
- Model aircraft features
incl. camera
incl. radio control
incl. video glasses
- Length
135.88 mm
- Width
133.2 mm
- Height
53.95 mm
- Weight
55 g
- Battery
1S LiPo / 450 mAh
- Flight duration
5 min
- Charging time
20 min
- Video resolution
1200 TVL
- Weight class
0 - 249 g
- Class
C0
- A1/A2 pilot certificate required
No
- UAS Reg ID label required
Yes
- Recommended minimum age
14 years
- Weight, information
without rechargeable battery
- Main rotor Ø
50.3 mm
- Model
Cetus X FPV kit
- Take-off weight
0.080 kg
Documents & Downloads
Datasheet
Datasheet 3193482 BETAFPV Cetus X FPV Kit Race copter RtF FPV Race, First Person View
User & Safety Instructions
User & Safety Instructions 3193482 BETAFPV Cetus X FPV Kit Race copter RtF FPV Race, First Person View
User & Safety Instructions 3193482 BETAFPV Cetus X FPV Kit Race copter RtF FPV Race, First Person View
Description
This text is machine translated.
Features
- High-performance drive system
- Larger flight distance
- Improved video transmission
- Supports Beta flight
- Turtle mode to turn the quadrocopter over when it is turned upside down
- PA12 frame material with 360° protection provides excellent impact resistance and ensures safe indoor and outdoor flights.
- FPV camera supports 0°-40° adjustable degrees
- LiteRadio 3 has a nano slot that supports the external TX module for compatibility with other quadcopters
- VR03 FPV glasses with a micro-SD card slot for storing videos with DVR recording, supports most analog VTs on the market
- Portable EVA storage bag
- Emergency Landing (loss of control, under-voltage, hard collision)
- Flying time: 5 min.
Scope of delivery
- Cetus X brushless quadcopter (Beta flight FC version)
- LiteRadio3 Transmitter (ExpressLRS 2.4G protocol)
- BETAFPV VR03 FPV GOGGLES
- 4 x BT2.0 450mAh 1S 75C Li-Ion battery
- BT2.0 battery charger and voltage tester
- USB charging cable (type-C)
- Type C to FC adapter with 4-wire connection
- Tool for removing the propeller
- Screwdrivers
- 4 x GEMFAN 2020 4-blade propeller (spare)
- 3 x motor-screw (spare)
- User manual
- Quick start instructions
- Portable storage bag.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















