
Technical specifications
- Product type
Race copter
- Model version
RtF
- Dim
(L x W x H) 130 x 122 x 34 mm
- Use
FPV Race
First Person View
- Model aircraft features
Altitude mode
incl. camera
incl. radio control
incl. video glasses
- Length
130 mm
- Width
122 mm
- Height
34 mm
- Weight
47.1 g
- Battery
1S LiPo / 1100 mAh
- Flight duration
8 min
- Charging time
30 min
- Video resolution
1200 TVL
- Weight class
0 - 249 g
- Class
C0
- A1/A2 pilot certificate required
No
- UAS Reg ID label required
Yes
- Recommended minimum age
14 years
- Weight, information
without rechargeable battery
- Main rotor Ø
45 mm
- Take-off weight
0.047 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412050 BETAFPV Aquila16 FPV Kit Race copter RtF FPV Race, First Person View
User & Safety Instructions 3412050 BETAFPV Aquila16 FPV Kit Race copter RtF FPV Race, First Person View
Frequently Bought Together
(*All information is plus legal VAT)€ 588.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























