• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BETAFPV Multicopter rotor set Suitable for: BetaFPV Aquila20 FPV Kit, BetaFPV Aquila20 HD FPV Kit

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Fri 23 Oct

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare parts for BetaFPV Aqua20 and Aquila20 HD FPV kit

  • First 2.2-inch propeller ever
  • Higher speeds & agility
  • Ultra-lightweight standard

Technical specifications

  • Slope: 1.8 inches
  • Shaft diameter: 1.5 mm.
  • Number of pages: 3-sheet
  • Material PC
Product type

Multicopter rotor set

Suitable for

BetaFPV Aquila20 FPV Kit

BetaFPV Aquila20 HD FPV Kit

Length

55.9 mm

Width

55.9 mm

Height

5 mm

Weight

0.58 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594665 BETAFPV Multicopter rotor set Suitable for: BetaFPV Aquila20 FPV Kit, BetaFPV Aquila20 HD FPV Kit

Description

Developed in collaboration with GEMFAN, the groundbreaking 2.2-inch 3-blade propeller (ultra-light 2.32 g/set) lifts the drive system and the freestyle performance far beyond the performance limits of 2-inch propellers. Propellers with larger diameter and smaller pitch allow higher speeds (RPM) and deliver a fast and agile flying experience. This provides for a stable and fluent video recording during the freestyle and offers more creative freedom for pilots, in order to capture easily visually impressive pictures in professional quality!

This text is machine translated.

Scope of delivery

  • GEMFAN 2218 3-blade propeller CW x 2
  • GEMFAN 2218 3-blade propeller CCW x 2

More interesting products

(*All information is plus legal VAT)