• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer 64308 Massager 24 W Black, Red

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer Shiatsu Massageger MG 151 3D

  • With heating function
  • Soothing Shiatsu Massage
  • Versatile for neck, back, legs, etc.
  • This text is machine translated.

Technical specifications

Product type

Massager

Power supply (LOV)

mains-powered

Dim

(L x W x H) 1040 x 180 x 130 mm

Weight

2080 g

Switching stages

3

Factory colour

Black

Red

24 W

Width

180 mm

Height

130 mm

Length

1040 mm

Features

Incl. heat boost

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666627 Beurer 64308 Massager 24 W Black, Red

Warranty Terms

Warranty Terms 1666627 Beurer 64308 Massager 24 W Black, Red

Description

Features

  • With heating function
  • Versatile for neck, back, legs etc.
  • Soothing shiatsu massage
  • 8 3D massage heads for a real massage experience: in pairs rotating, right/left operation.
  • 3 selectable intensity levels

Scope of delivery

  • MG151 3D shiatsu massage device
  • User manual

More interesting products

(*All information is plus legal VAT)