• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana NM 870 Neck vibration massage cushion 3.6 W Grey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Neck massage cushion NM 870

  • Pleasant vibration massage for neck and shoulder
  • Ideal for at home and while traveling
  • Extra soft and fluffy fleece cover

Technical specifications

Range of uses

Neck and shoulder

Product type

Neck vibration massage cushion

Dim

(L x W x H) 280 x 260 x 90 mm

Weight

425 g

Factory colour

Grey

3.6 W

Width

260 mm

Height

90 mm

Length

280 mm

Features

Incl. vibrator

Incl. massage function

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1707148 Medisana NM 870 Neck vibration massage cushion 3.6 W Grey

Warranty Terms

Warranty Terms 1707148 Medisana NM 870 Neck vibration massage cushion 3.6 W Grey

Description

The neck massage cushion is made of elastic foam-fits perfectly to the head and neck contours. Pleasant vibration massage for neck and shoulder. Ideal for at home and while traveling.

This text is machine translated.

Features

  • Extra soft and fluffy fleece cover
  • With integrated "One Touch" Control Panel
  • With integrated storage bag for space-saving storage

Scope of delivery

  • Neck massage cushion
  • Batteries
  • User manual

More interesting products

(*All information is plus legal VAT)