• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer EM 36 Electric stimulator

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

369 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer EM 36 abdomen muscle belt

  • The abdominal muscle trainer allows targeted stimulation of the central and side abdominal muscles – Ideal as accompanying training or for regeneration. Four wear-free water contact electrodes ensure a reliable and comfortable application. The belt can also be washed by hand. Two self-adhesive electrodes can also be ordered as accessory set. The device is effective, powerful and yet easy to use. The flexible adjustability and five training programs with a duration of 22 to 31 minutes allows the training to be optimally adapted to individual needs. The device is a medical device.
  • This text is machine translated.

Technical specifications

  • The belt is suitable for waist circumference of approx. 75 to approx. 140 cm
Product type

Electric stimulator

Channels

1

Operating voltage

Battery

Functions

Abdomen

Weight

330 g

Content

1 pc(s)

Programmes

5

Max. timing range

22 to 31 min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3770813 Beurer EM 36 Electric stimulator

Description

Scope of delivery

  • EMS-device
  • 3 x 1.5 V AAA batteries

System requirements

  • EM 36

What kind of Electrotherapy are you looking for?

More interesting products

(*All information is plus legal VAT)