• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer EM 59 Heat Digital Electric stimulator

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer EM 59 Heat Digital TENS/EMS

  • Muscle Stimulation (EMS)Heat function4 electrodes with gel pads3 Usage options: TENS/EMS + Heat, TENS only, Heat only2 separate regulateable canals64 pre-programd applications6 customizable programs: Frequency, pulse width, on/off-time programmable

Technical specifications

Product type

Electric stimulator

Channels

2

Dim

(L x W x H) 139 x 66 x 26 mm (outer)

Content

1 pc(s)

Dim. (add. text)

outer

Width

66 mm

Height

26 mm

Length

139 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613432 Beurer EM 59 Heat Digital Electric stimulator

Warranty Terms

Warranty Terms 2613432 Beurer EM 59 Heat Digital Electric stimulator

Description

For pain therapy or muscle stimulation this digital TENS/EMS-device is the perfect choice! Thanks to the switchable heating function, it is also ideal for relaxation and massage.

This text is machine translated.

Features

  • 4-in-1 function: TENS, EMS, massage, warmth2 separately adjustable channels with 4 self-adhesiveElectrodes (electrodes included; size 45 x 45 mm)64 pre-programd applications (TENS/EMS/Massage)6 customizable programs (TENS/EMS)"Doctor´s-Function": For an ideal coordination to your personal therapy programTimer function (5-100 minutes can be set)Inverse LCD with display of electrode positioning for easier program selection and placement of electrodesErgonomic design, with belt clipSafety cut-offOutput voltage: Max. 100Vp-p (500 Ohm load)Output current: Max. 200 mA p-p (500 Ohm)Output frequency 1-150 HzPulse width: 50-450 μs per pulsePulse shape: Biphasic square pulsesWith detailed instructions for use (including possible applications)Rechargeable battery: 2000 mAh, 3.7VMuscle Stimulation (EMS)Heat functionRelaxation and massageElectrode positioning indicator4 electrodes with gel pads4 gel pads included2 heat levels: low and high3 Usage options: TENS/EMS + Heat, TENS only, Heat only2 separate regulateable canalsAdjustable intensityCountdown timerSafety cut-off

Scope of delivery

  • 4x electrodes including gel padsEM59 Heat deviceConnection cableBelt clip
  • User manual.

What kind of Electrotherapy are you looking for?

More interesting products

(*All information is plus legal VAT)