• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer EM 39 Electric stimulator

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Beurer abdominal and back muscle belt

  • EMS-technology
  • 5 Training Programs
  • Stimulates front abdominal and lower back muscles
  • This text is machine translated.

Technical specifications

  • Output voltage: 70 V p-p at 500 Ohm load
  • Output current 140 mA p-p at 500 Ohm load
  • Output frequency: 30 - 80 Hz
  • Pulse width: 200µ per phase
Product type

Electric stimulator

Operating voltage

AAA battery (3x)

Functions

Upper body

Content

1 pc(s)

Programmes

5

No. of body parts

2

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1559841 Beurer EM 39 Electric stimulator

Warranty Terms

Warranty Terms 1559841 Beurer EM 39 Electric stimulator

Description

Features

  • 4 electrodes (2x abdominal and 2x back)
  • Simple operation
  • Can be flexibly adjusted.
  • Universal pipes for abdomen size of 75 up to max. 130 cm Can be used
  • Anschmiegsame ergonomic shape
  • Non-wearing contact electrodes from conductive carbon material
  • Water contact electrodes (no contact gel or replacement electrodes necessary)
  • LCD-display with colorful symbolism
  • 5 training programs (22 - 31 min)
  • Intensity adjustable from 0 to 40
  • Countdown timer with remaining time
  • Training memory function for ongoing training control
  • Safety cut-off
  • Pause function
  • Auto switch-off
  • Keypad lock
  • Detachable flipdown front
  • Hand washable seat belt
  • Battery status indicator
  • Pulse shape: symmetrical biphasic rectangular form

Scope of delivery

  • Abdominal/back muscle belt
  • User manual

Hints

The application is prohibited of beams of cardiac pacemakers, Epileptics, pregnant women, people with heart rhythm disorders!

What kind of Electrotherapy are you looking for?