
Technical specifications
- Range of uses
Face
- Product type
Facial cleansing brush
- Dim
(L x W x H) 109 x 72 x 157 mm
- Weight
162 g
- Switching stages
2
- Width
72 mm
- Height
157 mm
- Length
109 mm
- Features
Water-proof
Incl. massage function
- Charging method
Fast Charge
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3630070 Beurer FC 59 Dual Facial cleansing brush Water-proof, Incl. massage function
User & Safety Instructions
User & Safety Instructions 3630070 Beurer FC 59 Dual Facial cleansing brush Water-proof, Incl. massage function
Warranty Terms
Warranty Terms 3630070 Beurer FC 59 Dual Facial cleansing brush Water-proof, Incl. massage function































