
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
ProfiCare facial cleansing brush PC-GRB 3081
- 2 speed settings2 brush headsBattery-powered
Technical specifications
- Battery operation: 2x AA batteries (please order separately)
- Range of uses
Face
- Product type
Facial cleansing brush
- Dim
(L x W x H) 65 x 47 x 157 mm
- Weight
110 g
- Width
47 mm
- Height
157 mm
- Length
65 mm
Documents & Downloads
Datasheet
Datasheet 2564791 Profi-Care PC-GRB 3081 Facial cleansing brush
Datasheet 2564791 Profi-Care PC-GRB 3081 Facial cleansing brush
User & Safety Instructions
User & Safety Instructions 2564791 Profi-Care PC-GRB 3081 Facial cleansing brush
Warranty Terms
Warranty Terms 2564791 Profi-Care PC-GRB 3081 Facial cleansing brush
Description
Radiant beautiful skin — against a tired complexion and for porentif pure skin. With the PC-GRB 3081 from ProfiCare you get a facial cleansing brush for versatile use and for daily facial care. Whether sensitive, robust or sensitive - the cleaning brush is suitable for every skin type. Two speed settings allow you to adjust the intensity of the treatment to your skin's sensitivity. The ergonomically shaped handle with soft touch switch fits comfortably and comfortably in the hand. In addition, the device scores with a splash-proof casing (IPX4). Two different brush heads allow you to individually clean your skin. Also included: Two cover caps.
This text is machine translated.
This text is machine translated.
Features
- 2 brush heads for a versatile application in daily facial careBasic Touch brush – 14,000 soft bristles for a perfect, gentle and up to ten times more effective cleaning than a hand cleaningDeep-Clean brush – deep-deep cleansing/peeling thanks to innovative silicone burls for thorough deep cleaning2 speed settingsSmall and handy, ideal for travelingErgonomically designed handle with soft touch switchSplash-proof housing (IPX4)Gentle - suitable for all skin types
Scope of delivery
- PC-GRB 3081
- 2 brush heads
- With caps
- User manual.
Hints
Batteries not included.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.98*
What kind of Facial Care are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























