• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HC 50 Hair dryer

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Beurer HC 50 Hair dryer

  • Triple Ionic function: Ion technology in 3 stages for individual styling and shiny hairProtection Function protects the hair and preserves the color brilliance3 heating levels:2 fan speeds

Technical specifications

Fan speeds

2

Heating stages

3

Product type

Hair dryer

2200 W

Dim

(L x W x H) 300 cm x 250 mm x 150 mm

Weight

600 g

Width

250 mm

Height

150 mm

Length

300 cm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613378 Beurer HC 50 Hair dryer

User & Safety Instructions

User & Safety Instructions 2613378 Beurer HC 50 Hair dryer

Warranty Terms

Warranty Terms 2613378 Beurer HC 50 Hair dryer

Description

More than just hair drying - the Triple Ionic function. Ion technology in 3 stages for individual styling and shiny hair. With 3 heating levels and 2 fan levels you can adjust the intensity individually to your hair.

This text is machine translated.

Features

  • Triple Ionic function: Ion technology in 3 stages for individual styling and shiny hairProtection Function protects the hair and preserves the color brilliancePowerful 2200 watts3 heating levels:2 fan speedsLockable cold air stage for fixing the stylingAutomatic overheating protectionSuspension eye for easy storageRemovable safety filter for easy cleaningSlim professional nozzleVolume diffuser

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)