• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar HD-2359 Travel hair dryer Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 23.99
-42 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar HD-2359 travel hair dryer foldable handle

  • Thanks to folding handle and compact size ideal for holidaysFull 1200 watt power immediately after switching onFree movement thanks to flexible, 1.7 m long power cableCan be used anywhere in the world thanks to double voltage.Includes narrow nozzle

Technical specifications

Fan speeds

2

Heating stages

2

Product type

Travel hair dryer

Operating voltage

110 V; 230 V

Factory colour

Black

1200 W

Cable length

1.7 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536878 Tristar HD-2359 Travel hair dryer Black

Description

Tristar's HD-2359 hair dryer lets you dry your hair anywhere, anytime. With its foldable handle, the hair dryer is ideal for holidays. Thanks to its compact size, it can be placed in your suitcase at any time. The hairdryer has a power of 1200 W, which is available immediately after switching on. The device has a rubber coating for better grip when drying hair. Thanks to the flexible 1.7 m power cable, you can move freely and also place yourself away from the socket in front of the mirror. Your hair is dry? The hair dryer has a handy hook and can be stowed away easily.Can be used anywhere in the world.The compact size of the Tristar hair dryer is not the only reason why it is so ideal for traveling. Thanks to the double voltage the hair dryer can be used practically everywhere in the world. So you do not need to buy a hair dryer with different operating voltages. The hair dryer also has overheat protection and is therefore always safe to use.Narrow nozzleYou can now style your hair just as you would from home. The hair dryer has a narrow nozzle for a soft, smooth hairstyle.Different speed levelsThe Tristar hair dryer has several speed levels. Two speed levels are available for hair drying.

This text is machine translated.

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)