• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer PO 35 Pulse oximeter

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Beurer PO 35 Pulse oximeter

  • Measurement of arterial oxygen saturation (SpO2) as a possible vital sign in acute diseasesHeart Rate (Pulse) MeasurementVery simple and completely pain-free measurement

Technical specifications

Product type

Pulse oximeter

Dim

(L x W x H) 59.3 x 34 x 34 mm

Weight

54.5 g

Height

34 mm

Length

59.3 mm

Width

34 mm

Power supply

AAA battery (2x)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613458 Beurer PO 35 Pulse oximeter

User & Safety Instructions

User & Safety Instructions 2613458 Beurer PO 35 Pulse oximeter

Warranty Terms

Warranty Terms 2613458 Beurer PO 35 Pulse oximeter

Description

The PO 35 impresses through its simple and completely pain-free application. The compact format allows it to be used both at home and on the move.

This text is machine translated.

Features

  • Measurement of arterial oxygen saturation (SpO2) as a possible vital sign in acute diseasesHeart Rate (Pulse) MeasurementVery simple and completely pain-free measurementSmall and light for home and on the moveEspecially suitable for people with: Heart failure, chronic obstructive pulmonary disease, asthma bronchialApplicable for sports at high altitudes (e.g. mountaineering, skiing and sports flying)Easy-to-read color displayColor display with 4 display formatsAdjustable Display-Brightness.The orientation of the display (portrait, landscape) is automaticGraphical pulse displayBattery change displayAuto switch-offIncl. Strap and belt pouchMedicinal product

Scope of delivery

  • PO 35
  • 2 x micro battery
  • User manual.

What kind of Health Products (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)