• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer BR 10 Insect bite treatment

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer BR 10 Insect bite treatment

  • Extra small design with snap hookFor the treatment of insect bites and bitesHelps to prevent itching and swelling

Technical specifications

  • Max. Contact surface temperature 50 °C.
Product type

Insect bite treatment

Weight

45 g

Factory colour

White

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613424 Beurer BR 10 Insect bite treatment

User & Safety Instructions

User & Safety Instructions 2613424 Beurer BR 10 Insect bite treatment

Warranty Terms

Warranty Terms 2613424 Beurer BR 10 Insect bite treatment

Description

Whether traveling, hiking, sports or everyday life - annoying mosquitoes and other insects can bite everywhere. With the practical snap hook of the insect bite healer the first help against itching is only a hand away. Insect bite healer simply hold on to the sting for 3 seconds and the itching is relieved.

This text is machine translated.

Features

  • Extra small design with snap hookFor the treatment of insect bites and bitesHelps to prevent itching and swellingThe heat development accelerates the healing processFast heating, ceramic heating plate3 seconds program - also for sensitive skinMedicinal productConvenient for travelingDevice status LED

Scope of delivery

  • BR10Snap hook2x batteries type AAA (LR03 1.5 V)Instructions for use

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

What kind of Health Products (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)