
Highlights & Details
Beurer PS 240 Soft Grip bathroom scales
- Soft Grip tread: Pleasant, safe standing on rubberized tread
- Illuminated black display
- Black backlit LCD display
- Decorative: Elegant stainless steel application
- Switch-on technology:Quick Start
- Automatic switch-off, overload display
- Load bearing capacity: 180 kg.
- Big Numerics : 33 mm
Technical specifications
- Product type
Bathroom scales
- Display
Digital
- Factory colour
Multicolour
- Weight range
180 kg
- Dim
(L x W x H) 300 x 300 x 21 mm
- Weight
2630 g
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
300 mm
- Height
21 mm
- Length
300 mm
- Power supply
AAA battery (3x), included
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2613574 Beurer PS 240 Soft Grip Bathroom scales 75415 Digital Weight range=180 kg Multicolour
User & Safety Instructions
User & Safety Instructions 2613574 Beurer PS 240 Soft Grip Bathroom scales 75415 Digital Weight range=180 kg Multicolour
Warranty Terms
Warranty Terms 2613574 Beurer PS 240 Soft Grip Bathroom scales 75415 Digital Weight range=180 kg Multicolour
Description
This text is machine translated.
Scope of delivery
- scales
- Batteries
- User manual.






























