
Highlights & Details
BS 444 connect body analysis scale
- Bluetooth ® smart data transfer
- Automatic detection of up to 8 users
- Measurement of weight, body fat, Body water and muscle mass and Bone weight
Technical specifications
- Product type
Smart bathroom scales
- Display
Digital
- Factory colour
White
- Memory slots
30
- Data analysis
Android app
iOS app
Web portal
- Weight range
180 kg
- Dim
(L x W x H) 350 cm x 350 mm x 50 mm
- Automatic identity recognition
8
- Data transfer
Bluetooth
- Weight
2.12
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
350 mm
- Height
50 mm
- Length
350 cm
- Depth
330 mm
- Power supply
AAA battery (3x), included
- Power supply (details)
4.5 V (3x AAA)
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1436429 Medisana BS 444 connect Smart bathroom scales 40444 Digital Weight range=180 kg White
Conformity certificate
Conformity certificate 1436429 Medisana BS 444 connect Smart bathroom scales 40444 Digital Weight range=180 kg White
Warranty Terms
Warranty Terms 1436429 Medisana BS 444 connect Smart bathroom scales 40444 Digital Weight range=180 kg White
Description
The body analysis scale BS 444 connect recorded by means of highly sensitive stainless steel electrode precise body fat, Body water and muscle mass. The interaction of all these values is a decisive factor for the healthy way to the target weight and important accompaniment efficient fitness programs.
Connection to VITA dock® Online
You can transfer your vital data easily with the Vita Dock PC/Mac Software in vita dock® Online and you get even more representation and evaluation possibilities. Vita Dock® Online by MEDISANA enables you to store, retrieve, analyze and export your personal vital data such as blood pressure, blood sugar, blood oxygen, body temperature, weight and activity. In addition, your online stored values with the Vita Dock+ app on multiple iOS or Android devices synchronizing.
This text is machine translated.
Features
- Measurement of weight, body fat, Body water and muscle mass and Bone weight
- The scale can the data (gender, Athlete mode, size, age) of 8 persons each with up to 30 memory locations store
- Determination of the BMI value
- Integrated calorie needs analysis (BMR)
- High-quality stainless steel electrode
- Comfortable "step-on"-switch
- Large, easy-to-read LCD display
- Can be switched between kg, lb and st
- Four high-precision DMS sensors for exact measurement results
- Automatic detection of up to 8 users on the scales
- Bluetooth ® Data transfer to the Vita Dock+ app for iOS and Android and vita dock Online
Scope of delivery
- Body analysis scale
- 3 x 1.5V AAA batteries
- instructions for use
System requirements
- IOS 7 or later
- Android 4.3 or later
- Support for Bluetooth ® smart
Frequently Bought Together
(*All information is plus legal VAT)€ 41.98*
What kind of Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























