• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bicker Elektronik BEA-540H Industrial PC PSU 400 W 80 PLUS

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Bicker BEA-540H 400 W PC-power supply

  • Industry standard up to 70 °C ambient temperature
  • Designed for continuous operation 24/7
  • MTBF: 130,000 h at +50 °C, without fans
  • '80 PLUS' logo in a rectangle. Symbolises energy efficiency for power supplies in computers.

Technical specifications

  • 130,000 h at +50 °C, without fans
Power rating

0 - 500 W

PSU output power

400 W

Product type

Industrial PC PSU

3.3V DC

20 A

Modular

No

5 V DC

20 A

+12 V/DC (1)

30 A

Certification

80 PLUS

-12V / DC

0.8 A

+5V / DC SB

3.5 A

20+4-pin.

1

4+4 pin ATX/EPS 12V

0

4-pin 12 V

1

4-pin floppy

1

4-pin Molex

5

5-pin SATA

6

6-pin PCIe

2

Weight

2.4 kg

Output rating < 500 W

400 W

Documents & Downloads

Datasheet

Datasheet 990453 Bicker Elektronik BEA-540H Industrial PC PSU 400 W 80 PLUS

User & Safety Instructions

User & Safety Instructions 990453 Bicker Elektronik BEA-540H Industrial PC PSU 400 W 80 PLUS

Conformity certificate

Conformity certificate 990453 Bicker Elektronik BEA-540H Industrial PC PSU 400 W 80 PLUS

Description

The PC-power supply BEA-540H combines high energy-efficiency with the sturdiness of an industrial PC power supply. It fulfils the requirements of 80 PLUS®. Through the low standby consumption of <1.7 W the BEA-540H can also be used in devices conforming to Energy Star 4.0. The enhanced noise immunity and the high-quality components ensure a high availability of the computer. Amongst others, high-quality branded capacitors of the quality class up to +105 °C are used. It delivers 400 W continuous power from -0 °C to +50 °C without restriction. A new feature in the BEA-540H is also the safety catch that prevents the mains plug from slipping out. The power supply is tested for the industrial area according to the standards EN 61000-6-4 (interference emission) and EN61000-6-2 (noise immunity).

Features

  • From 6x SATA are two 2 with 90 °C, 1x EPS 8-pin, PCIe are 6+2, 80 PLUS certified.

Scope of delivery

  • ATX-Power supply
  • Operating instructions.

More interesting products

(*All information is plus legal VAT)