• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09-0108-80-03-20 Bullet connector Socket, built-in Total number of pins: 3 Series (round connectors): 723 1 pc(s)

1/3
Product type
Bullet connector
Connector type
Socket, built-in
Total no. of pins
3
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Series 723 miniature round connector

  • IP67

Technical specifications

Type

09-0108-80-03-20

Product type

Bullet connector

Connector type

Socket, built-in

Total no. of pins

3

Connection

Soldering

Content

1 pc(s)

Max. temperature

+150 °C

Nominal current

7 A

Min. temperature

-55 °C

Nominal current - rounded value

7 A

Seal

Screw

Nominal voltage

250 V

Contact material

Silver plated

Cable Ø (max.)

6 mm

Cable Ø up to

4 mm

20

Connection angle

180°

Manufacturer part #

09-0108-80-03-20

Cable Ø range

4 - 6 mm

Number of pins

3

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP67

Series

723

Type

Flange socket

Contamination level

1

Cross section

0.75 mm²

Connection

Solder

Cable diameter

4 - 6 mm

Temperature range

-30 - +95 °C

Documents & Downloads

Datasheet

Datasheet 3214395 binder 09-0108-80-03-20 Bullet connector Socket, built-in Total number of pins: 3 Series (round connectors): 723 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3214395 binder 09-0108-80-03-20 Bullet connector Socket, built-in Total number of pins: 3 Series (round connectors): 723 1 pc(s)

Description

· Screw lock plug connector according to IEC 60130-9
· Robust metal construction
· Easy installation
· Excellent EMC
· Inner strain relief

What kind of Keyed Connectors are you looking for?