• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09 0110 25 04-20 Junction box Socket, straight Total number of pins: 4 Series (round connectors): 723 1 pc(s)

1/3
Image similar
Product type
Junction box
Connector type
Socket, straight
Total no. of pins
4
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

09 0110 25 04 Series 723

  • M16 IP67 cable socket
  • Number of pins: 4
  • 4.0 - 6.0 mm
  • unshielded
  • Soldering
  • IP67

Technical specifications

  • EMC-suitability: Unshielded
  • Insulation resistance: ≥ 10¹⁰ Ω
  • Continuous resistance ≤ 5 mΩ
  • Insulation class III
  • Overvoltage category I
  • Pollution level 1
  • Material contact body PBT (UL94 V-0)
  • Cable diameter 4.0 - 6.0 mm
  • Mounting type: Cable mounting
Type

09 0110 25 04

Product type

Junction box

Connector type

Socket, straight

Total no. of pins

4

Connection

Soldering

Content

1 pc(s)

Nominal current

6 A

Nominal current - rounded value

6 A

Seal

screws

Nominal voltage

250 V

Contact material

CuSn

Case material

PA

AWG 18

Manufacturer part #

09 0110 25 04-20

Number of pins

4

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

RoHS-compliant

Yes

IP67

Series

723

Documents & Downloads

Datasheet

Datasheet 3214521 binder 09 0110 25 04-20 Junction box Socket, straight Total number of pins: 4 Series (round connectors): 723 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3214521 binder 09 0110 25 04-20 Junction box Socket, straight Total number of pins: 4 Series (round connectors): 723 1 pc(s)

Description

These seven series miniature circular connectors are suitable for a wide range of applications, thanks to a wide range of locking systems, contact layouts, IP protection types and connectors. Customers can choose between push-pull, snap-in, bayonet and M16 locking. Depending on the series, connectors with 2 to 24 contacts are available in cable or flange versions. Connection types are crimp, dip solder, screw terminal and solder connections, stranded wire and molded cable. Like all Binder products, these miniature connectors are made of high quality materials for a long and reliable service life. Many are UL and VDE approved, some ASIG compliant.

Properties:

• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16

This text is machine translated.

What kind of Keyed Connectors are you looking for?