• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09-0123-80-06 Series 723 Miniature Circular Connector Nominal current (details): 5 A Pins: 6 DIN

1/2
Image similar
Product type
Bullet connector
Connector type
Plug, mount
Total no. of pins
6
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

binder 09-0123-80-06 Series 723 Miniature Circular Connector Nominal current (details): 5 A Pins: 6 DIN

  • IP67

Technical specifications

Type

09 0123 80 06

Product type

Bullet connector

Connector type

Plug, mount

Total no. of pins

6

Connection

Soldering

Content

1 pc(s)

Nominal current

5 A

Nominal current - rounded value

5 A

Seal

Screw

Nominal voltage

250 V

Contact material

Silver plated

Cable Ø (max.)

6 mm

Cable Ø up to

4 mm

20

Connection angle

180°

Manufacturer part #

09-0123-80-06

Cable Ø range

4 - 6 mm

Number of pins

6

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP67

Series

723

Type

Flange plug

Nominal voltage (details)

125 V

Nominal current (details)

5 A

Contamination level

1

Cross section

0.75 mm²

Pins

6 DIN

Connection

Solder

Cable diameter

4 - 6 mm

Temperature range

-30 - +95 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 737198 binder 09-0123-80-06 Series 723 Miniature Circular Connector Nominal current (details): 5 A Pins: 6 DIN

User & Safety Instructions

User & Safety Instructions 737198 binder 09-0123-80-06 Series 723 Miniature Circular Connector Nominal current (details): 5 A Pins: 6 DIN

Description

· Screw lock plug connector according to IEC 60130-9
· Rugged metal construction
· Easy installation
· Excellent EMC
· Inner strain relief

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)