• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09 0173 290 08-20 Sleeve plug Sleeve plug Total number of pins: 8 Series (round connectors): 723 1 pc(s)

1/3
Image similar
Product type
Sleeve plug
Connector type
Sleeve plug
Total no. of pins
8
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

09 0173 290 08 Series 723

  • M16 IP67 flange plug
  • Number of pins: 8 DIN
  • shieldable
  • immersion soldering
  • IP68
  • UL
  • Complies with AISG
  • screw-in from the front

Our service for you

Technical specifications

  • EMC-suitability: Shielded
  • Insulation resistance: ≥ 10¹⁰ Ω
  • Continuous resistance ≤ 5 mΩ
  • Insulation class III
  • Overvoltage category I
  • Pollution level 1
  • Material contact body PBT (UL94 V-0)
  • Mounting type: Housing assembly
Type

09 0173 290 08

Product type

Sleeve plug

Connector type

Sleeve plug

Total no. of pins

8

Connection

Soldering

Content

1 pc(s)

Nominal current

5 A

Nominal current - rounded value

5 A

Seal

screws

Nominal voltage

60 V

Contact material

CuZn

Case material

Diecast zinc (Ni-plated)

Manufacturer part #

09 0173 290 08-20

Number of pins

8

RoHS-compliant

Yes

IP68

IP67

Series

723

Documents & Downloads

Datasheet

Datasheet 3214725 binder 09 0173 290 08-20 Sleeve plug Sleeve plug Total number of pins: 8 Series (round connectors): 723 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3214725 binder 09 0173 290 08-20 Sleeve plug Sleeve plug Total number of pins: 8 Series (round connectors): 723 1 pc(s)

Description

These seven series miniature circular connectors are suitable for a wide range of applications, thanks to a wide range of locking systems, contact layouts, IP protection types and connectors. Customers can choose between push-pull, snap-in, bayonet and M16 locking. Depending on the series, connectors with 2 to 24 contacts are available in cable or flange versions. Connection types are crimp, dip solder, screw terminal and solder connections, stranded wire and molded cable. Like all Binder products, these miniature connectors are made of high quality materials for a long and reliable service life. Many are UL and VDE approved, some ASIG compliant.

Properties:

• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16

This text is machine translated.

What kind of Keyed Connectors are you looking for?