• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09 0416 55 05-20 Flange box Socket, right angle, Sleeve socket Total number of pins: 5 Series (round connectors):

1/3
Image similar
Product type
Flange box
Connector type
Socket, right angle
Sleeve socket
Total no. of pins
5
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

09 0416 55 05 Series 712

  • M9 IP67 flange socket
  • angled
  • Number of pins: 5
  • shieldable
  • immersion soldering
  • IP67
  • screw-in from the front

Our service for you

Technical specifications

  • EMC-suitability: Shielded
  • Constant resistance: 3 mΩ
  • Insulation class III
  • Overvoltage category II
  • Pollution level 1
  • Material of contact body PA (UL94 V-0)
  • Mounting type: Housing assembly
Type

09 0416 55 05

Product type

Flange box

Connector type

Socket, right angle

Sleeve socket

Total no. of pins

5

Connection

Soldering

Content

1 pc(s)

Nominal current

3 A

Nominal current - rounded value

3 A

Seal

screws

Nominal voltage

125 V

Contact material

CuSn

Manufacturer part #

09 0416 55 05-20

Number of pins

5

RoHS-compliant

Yes

IP67

Series

712

Documents & Downloads

Datasheet

Datasheet 3214983 binder 09 0416 55 05-20 Flange box Socket, right angle, Sleeve socket Total number of pins: 5 Series (round connectors):

User & Safety Instructions

User & Safety Instructions 3214983 binder 09 0416 55 05-20 Flange box Socket, right angle, Sleeve socket Total number of pins: 5 Series (round connectors):

Description

Our sub-miniature round connectors have been developed for a wide range of applications where size and signal integrity play an important role. We offer models with snap, bayonet and push-pull locking as well as M9 screw locking in two different versions, either with protection class IP40 or with IP67. Connectors are available with two to eight contacts, straight or angled, and flange connectors. The different models have an immersion soldering or solder connection and are available with molded cables in different lengths. We use high-quality materials for the manufacture of our round plug connectors. The housings and contact bodies are made of PUR or PVC, the contacts are of gold-plated bronze or gold-plated brass. Seven different series are available, which convince with the following advantages:

• Selection of the lock
• Protection class IP40 or IP67
• 2 to 8 pole
• Straight and angled versions
• Up to 1,000 mating cycles

This text is machine translated.

What kind of Keyed Connectors are you looking for?