• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09-0424-80-07-20 Bullet connector Sleeve socket Total number of pins: 7 Series (round connectors): 712 1 pc(s)

Image similar
Product type
Bullet connector
Connector type
Sleeve socket
Total no. of pins
7
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sub miniature round plug connector series 712

  • IP67

Technical specifications

Type

09-0424-80-07-20

Product type

Bullet connector

Connector type

Sleeve socket

Total no. of pins

7

Connection

Soldering

Content

1 pc(s)

Max. temperature

+80 °C

Nominal current

1 A

Min. temperature

-40 °C

Nominal current - rounded value

1 A

Seal

Screw cap

Nominal voltage

125 V

Contact material

Au (gold)

Case material

CuZn

26

Connection angle

180°

Mounting hole diameter

M9 x 0.5

Manufacturer part #

09-0424-80-07-20

Number of pins

7

max. cross section

0.14 mm²

Cross-section range

0.14 mm² (max)

IP67

Series

712

Type

Flange socket

Nominal voltage (details)

125 V

Contamination level

1

Connection

Soldered connection

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 3214426 binder 09-0424-80-07-20 Bullet connector Sleeve socket Total number of pins: 7 Series (round connectors): 712 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3214426 binder 09-0424-80-07-20 Bullet connector Sleeve socket Total number of pins: 7 Series (round connectors): 712 1 pc(s)

Description

· It is used from the front and screwed from the back

What kind of Keyed Connectors are you looking for?