• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09 0762 190 05-20 Flange box Plug, straight Total number of pins: 5 Series (round connectors): 670 1 pc(s)

1/3
Image similar
Product type
Flange box
Connector type
Plug, straight
Total no. of pins
5
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

09 0762 190 05 Series 670

  • Bayonet NCC flange socket
  • Number of pins: 5
  • unshielded
  • immersion soldering
  • IP54 unplugged

Our service for you

Technical specifications

  • EMC-suitability: Unshielded
  • Constant resistance: 15 mΩ
  • Insulation material group II.
  • Overvoltage category II
  • Pollution level: 2
  • Material of contact body: PA
  • Mounting type: Front mounting
Type

09 0762 190 05

Product type

Flange box

Connector type

Plug, straight

Total no. of pins

5

Connection

Soldering

Content

1 pc(s)

Nominal current

2 A

Nominal current - rounded value

2 A

Seal

Bayonet

Nominal voltage

50 V

Contact material

CuSn

Case material

PA

AWG 24

Manufacturer part #

09 0762 190 05-20

Number of pins

5

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

RoHS-compliant

Yes

IP54

IP67

Series

670

Documents & Downloads

Datasheet

Datasheet 3215136 binder 09 0762 190 05-20 Flange box Plug, straight Total number of pins: 5 Series (round connectors): 670 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3215136 binder 09 0762 190 05-20 Flange box Plug, straight Total number of pins: 5 Series (round connectors): 670 1 pc(s)

Description

Our sub-miniature round connectors have been developed for a wide range of applications where size and signal integrity play an important role. We offer models with snap, bayonet and push-pull locking as well as M9 screw locking in two different versions, either with protection class IP40 or with IP67. Connectors are available with two to eight contacts, straight or angled, and flange connectors. The different models have an immersion soldering or solder connection and are available with molded cables in different lengths. We use high-quality materials for the manufacture of our round plug connectors. The housings and contact bodies are made of PUR or PVC, the contacts are of gold-plated bronze or gold-plated brass. Seven different series are available, which convince with the following advantages:

• Selection of the lock
• Protection class IP40 or IP67
• 2 to 8 pole
• Straight and angled versions
• Up to 1,000 mating cycles

This text is machine translated.

What kind of Keyed Connectors are you looking for?