• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09 4835 00 12-20 Sleeve plug Sleeve plug Total number of pins: 12 Series (round connectors): 440 1 pc(s)

1/3
Image similar
Product type
Sleeve plug
Connector type
Sleeve plug
Total no. of pins
12
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

09 4835 00 12 Series 440

  • Push-Pull flange plug
  • Number of poles: 12
  • shieldable
  • Soldering
  • IP67 shielded

Our service for you

Technical specifications

  • EMC-suitability: Shielded
  • Insulation resistance: ≥ 10¹⁰ Ω
  • Constant resistance: 3 mΩ
  • Insulation class III
  • Overvoltage category I
  • Pollution level 1
  • Material contact body PBT (UL94 V-0)
  • Mounting type: Housing assembly
Type

09 4835 00 12

Product type

Sleeve plug

Connector type

Sleeve plug

Total no. of pins

12

Connection

Soldering

Content

1 pc(s)

Nominal current

3 A

Nominal current - rounded value

3 A

Seal

Push-Pull

Nominal voltage

60 V

Contact material

CuZn

AWG 24

Manufacturer part #

09 4835 00 12-20

Number of pins

12

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

RoHS-compliant

Yes

IP67

Series

440

Documents & Downloads

Datasheet

Datasheet 3215250 binder 09 4835 00 12-20 Sleeve plug Sleeve plug Total number of pins: 12 Series (round connectors): 440 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3215250 binder 09 4835 00 12-20 Sleeve plug Sleeve plug Total number of pins: 12 Series (round connectors): 440 1 pc(s)

Description

These seven series miniature circular connectors are suitable for a wide range of applications, thanks to a wide range of locking systems, contact layouts, IP protection types and connectors. Customers can choose between push-pull, snap-in, bayonet and M16 locking. Depending on the series, connectors with 2 to 24 contacts are available in cable or flange versions. Connection types are crimp, dip solder, screw terminal and solder connections, stranded wire and molded cable. Like all Binder products, these miniature connectors are made of high quality materials for a long and reliable service life. Many are UL and VDE approved, some ASIG compliant.

Properties:

• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16

This text is machine translated.

What kind of Keyed Connectors are you looking for?