• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 61 0795 085 00 Pin Pin 50 pc(s)

Image similar
Product type
Pin
Connector type
Pin
Content
50 pc(s)
Type
61 0795 085 00
Contact material
CuSn (bronze)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series 423/425/581/680/682/696/723
  • Variation description: Series 423/425/581/680/682/696/723, accessories
  • Connection cross-section (mm): 0.35-0.50 mm²
  • Material (contact): CuSn (bronze)
  • Wire cross-section (mm): 0.35 mm² (AWG 22) 0.5 mm² (AWG 20)
  • Packaging type: Bag (50 pcs.)
Type

61 0795 085 00

Product type

Pin

Connector type

Pin

Content

50 pc(s)

Contact material

CuSn (bronze)

Cable Ø (max.)

0.50 mm²

Cable Ø up to

0.35 mm²

22;20

Manufacturer part #

61 0795 085 00

Insulation material

CuSn (bronze)

Cable Ø range

0.35 - 0.50 mm²

max. cross section

0.5 mm²

Min. cross section

0.35 mm²

Cross-section range

0.35 - 0.5 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334865 binder 61 0795 085 00 Pin Pin 50 pc(s)

Description

Binder 61 0795 085 00 pin contact

This text is machine translated.

What kind of Keyed Connectors are you looking for?