• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 61 0798 085 00 Socket contact Socket 50 pc(s)

Image similar
Product type
Socket contact
Connector type
Socket
Connection
Socket
Content
50 pc(s)
Type
61 0798 085 00
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series 423/425/581/680/682/696/723
  • Variation description: Series 423/425/581/680/682/696/723, accessories
  • Connection cross-section (mm): 0.75-1.00 mm²
  • Material (contact): CuSn (bronze)
  • Wire cross-section (mm): 0.75 mm² (AWG 20-18) 1.0 mm² (AWG 18-16)
  • Packaging type: Bag (50 pcs.)
Type

61 0798 085 00

Product type

Socket contact

Connector type

Socket

Connection

Socket

Content

50 pc(s)

Contact material

CuSn (bronze)

20;16

Manufacturer part #

61 0798 085 00

Insulation material

CuSn (bronze)

max. cross section

1 mm²

Min. cross section

0.75 mm²

Cross-section range

0.75 - 1 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334871 binder 61 0798 085 00 Socket contact Socket 50 pc(s)

Description

Binder 61 0798 085 00 socket contact

This text is machine translated.

What kind of Keyed Connectors are you looking for?