• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 61 0799 098 00 Pin Pin Series (round connectors): 423 50 pc(s)

Image similar
Product type
Pin
Connector type
Pin
Content
50 pc(s)
Type
61 0799 098 00
Contact material
CuSn (bronze)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series 423/425/581/680/682/696/723
  • Variation description: Series 423/425/581/680/682/696/723, accessories
  • Connection cross-section (mm): 0.14-0.25 mm²
  • Material (contact): CuSn (bronze)
  • Wire cross-section (mm): 0.14 mm² (AWG 26) 0.25 mm² (AWG 24)
  • Packaging type: Bag (50 pcs.)
Type

61 0799 098 00

Product type

Pin

Connector type

Pin

Content

50 pc(s)

Contact material

CuSn (bronze)

Cable Ø (max.)

0.25 mm²

Cable Ø up to

0.14 mm²

26;24

Manufacturer part #

61 0799 098 00

Cable Ø range

0.14 - 0.25 mm²

max. cross section

0.25 mm²

Min. cross section

0.14 mm²

Cross-section range

0.14 - 0.25 mm²

Series

423

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334874 binder 61 0799 098 00 Pin Pin Series (round connectors): 423 50 pc(s)

Description

Binder 61 0799 098 00 pin contact

This text is machine translated.

What kind of Keyed Connectors are you looking for?