• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 61 0800 085 00 Socket contact Socket 50 pc(s)

Image similar
Product type
Socket contact
Connector type
Socket
Content
50 pc(s)
Type
61 0800 085 00
Contact material
CuSn (bronze)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series 423/425/581/680/682/696/723
  • Variation description: Series 423/425/581/680/682/696/723, accessories
  • Connection cross-section (mm): 0.14-0.25 mm²
  • Material (contact): CuSn (bronze)
  • Wire cross-section (mm): 0.14 mm² (AWG 26) 0.25 mm² (AWG 24)
  • Packaging type: Bag (50 pcs.)
Type

61 0800 085 00

Product type

Socket contact

Connector type

Socket

Content

50 pc(s)

Contact material

CuSn (bronze)

Cable Ø (max.)

0.25 mm²

Cable Ø up to

0.14 mm²

26;24

Manufacturer part #

61 0800 085 00

Insulation material

CuSn (bronze)

Cable Ø range

0.14 - 0.25 mm²

max. cross section

0.25 mm²

Min. cross section

0.14 mm²

Cross-section range

0.14 - 0.25 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334875 binder 61 0800 085 00 Socket contact Socket 50 pc(s)

Description

Binder 61 0800 085 00 socket contact

This text is machine translated.

What kind of Keyed Connectors are you looking for?