• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 65 0798 085 02 Socket contact Socket Tape 2000 pc(s)

Image similar
Product type
Socket contact
Connector type
Socket
Connection
Socket
Content
2000 pc(s)
Type
65 0798 085 02
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series 423/425/581/680/682/696/723
  • Variation description: Series 423/425/581/680/682/696/723, accessories
  • Connection cross-section (mm): 0.75-1.00 mm²
  • Material (contact): CuSn (bronze)
  • Wire cross-section (mm): 0.75 mm² (AWG 20-18) 1.0 mm² (AWG 18-16)
  • Packaging type: Tape (2000 pcs.)
Type

65 0798 085 02

Product type

Socket contact

Connector type

Socket

Connection

Socket

Content

2000 pc(s)

Contact material

CuSn (bronze)

Cable Ø (max.)

1.0 mm²

Cable Ø up to

0.75 mm²

20;16

Manufacturer part #

65 0798 085 02

Insulation material

CuSn (bronze)

Cable Ø range

0.75 - 1.0 mm²

max. cross section

1 mm²

Min. cross section

0.75 mm²

Cross-section range

0.75 - 1 mm²

Packaging type

Tape

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334904 binder 65 0798 085 02 Socket contact Socket Tape 2000 pc(s)

Description

Binder 65 0798 085 02 socket contact

This text is machine translated.

What kind of Keyed Connectors are you looking for?