• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 65 0798 098 01 Socket contact Socket Series (round connectors): 423 Tape 200 pc(s)

Image similar
Product type
Socket contact
Connector type
Socket
Content
200 pc(s)
Type
65 0798 098 01
Contact material
CuSn (bronze)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series 423/425/581/680/682/696/723
  • Variation description: Series 423/425/581/680/682/696/723, accessories
  • Connection cross-section (mm): 0.75-1.00 mm²
  • Material (contact): CuSn (bronze)
  • Wire cross-section (mm): 0.75 mm² (AWG 20-18) 1.0 mm² (AWG 18-16)
  • Packaging type: Tape (200 pcs.)
Type

65 0798 098 01

Product type

Socket contact

Connector type

Socket

Content

200 pc(s)

Contact material

CuSn (bronze)

Cable Ø (max.)

1.0 mm²

Cable Ø up to

0.75 mm²

20;16

Manufacturer part #

65 0798 098 01

Insulation material

CuSn (bronze)

Cable Ø range

0.75 - 1.0 mm²

max. cross section

1 mm²

Min. cross section

0.75 mm²

Cross-section range

0.75 - 1 mm²

Series

423

Packaging type

Tape

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334907 binder 65 0798 098 01 Socket contact Socket Series (round connectors): 423 Tape 200 pc(s)

Description

Binder 65 0798 098 01 socket contact

This text is machine translated.

What kind of Keyed Connectors are you looking for?