
1/3
Image similar
70 3734 705 04
Sensor/actuator connector
Socket, straight
Sensor connector
M12
4
0.5 m
PUR
250 V
4 A
4 A
Open end cable
Green
M16
M16
D
CuSn
Au (gold)
Front panel fitting
IP67
PROFINET
-40 °C
80 °C
Screw-on
70 3734 705 04-20
1 pc(s)
6.7 mm
Yes
Datasheet 3216671 binder 70 3734 705 04-20 Sensor/actuator connector M16 Socket, straight 0.5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3216671 binder 70 3734 705 04-20 Sensor/actuator connector M16 Socket, straight 0.5 m No. of pins (RJ): 4 1 pc(s)