• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 70 3784 706 08-20 Sensor/actuator connector M16 Socket, straight, Sleeve socket 0.5 m No. of pins (RJ): 8 1 pc(s)

1/3
Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Sleeve socket
Connector standard
Ethernet
Connection side A
M12
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

70 3784 706 08 Series 876

  • M12-X flange socket
  • Number of pins: 8
  • Shielded
  • Cable
  • IP67
  • UL
  • M16x1.5
  • Ethernet
  • PUR green
  • 4 x 2 x AWG 26/7
  • screw-in from the front

Our service for you

Technical specifications

  • EMC-suitability: Shielded
  • Insulation resistance: > 10⁸ Ω
  • Constant resistance: 15 mΩ
  • Insulation class III
  • Overvoltage category II
  • Pollution level 3
  • Material of contact body: PA
  • Material locking: Nickel-plated die-cast zinc
  • Insulation flex:PE
  • Cable type: Ethernet
  • Cable cross-section 4 x 2 x AWG 26/7
  • Bending radius: Fixed cable: ≥ 50 mm
  • Halogen-free: Yes
  • Mounting type: Housing assembly
Type

70 3784 706 08

Product type

Sensor/actuator connector

Connector type

Socket, straight

Sleeve socket

Connector standard

Ethernet

Connection side A

M12

No. of pins

8

Cable length

0.5 m

Jacket material

PUR

Nominal voltage

50 V AC

60 V DC

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Connection

Open end cable

Factory colour

Green

Thread type connection side

M16

Thread type (wiring and installation)

M16

Coding

X

Contact material

CuSn

Contact surface

Au (gold)

Sensor/actuator connectivity fittings

Rear panel fitting

IP67

Features

X-coded

Min. temperature

-40 °C

Max. temperature

85 °C

Seal type

Screw-on

Manufacturer part #

70 3784 706 08-20

Content

1 pc(s)

Cable Ø

6.2 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3216673 binder 70 3784 706 08-20 Sensor/actuator connector M16 Socket, straight, Sleeve socket 0.5 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3216673 binder 70 3784 706 08-20 Sensor/actuator connector M16 Socket, straight, Sleeve socket 0.5 m No. of pins (RJ): 8 1 pc(s)

Description

Binder offers 7 different round connectors for signal and data transmission in modern, automated factories. These are mainly M8, M12, M16 round connectors, which can be configured by the customer according to the respective application area. Our latest shielded, X-coded M12 connector can handle data transfer rates up to an impressive 10 Gbps.

Properties:

• 6 product series
• Various locking systems, including M8, M12 and M16
• Coding, including M12 - B, -D and -X
• Protection class of IP20 to IP69K
• 2 to 8 contacts
• Shielded and shielded
• PUR and PVC cable
• Cable lengths from 0.5 m to 10 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?