1/3
Image similar
70 4434 247 04
Sensor/actuator connector
Socket, straight
Sleeve socket
Profibus
M12
2
0.5 m
PUR
60 V
4 A
4 A
0.25 mm²
Open end cable
Violet
PG9
B
CuSn
Au (gold)
Rear panel fitting
IP68
Screw-on
70 4434 247 04-20
1 pc(s)
7.8 mm
Yes
Datasheet 3216678 binder 70 4434 247 04-20 Sensor/actuator connector Socket, straight, Sleeve socket 0.5 m No. of pins (RJ): 2 1 pc(s)
User & Safety Instructions 3216678 binder 70 4434 247 04-20 Sensor/actuator connector Socket, straight, Sleeve socket 0.5 m No. of pins (RJ): 2 1 pc(s)